32-0501-30

Aries Electronics
535-32-0501-30
32-0501-30

Mfr.:

Description:
IC & Component Sockets STRIP LINE BIFURCATE 32 PINS TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
125,33 kr. 125,33 kr.
106,23 kr. 1.062,30 kr.
104,59 kr. 2.614,75 kr.
101,83 kr. 5.091,50 kr.
96,46 kr. 9.646,00 kr.
93,40 kr. 23.350,00 kr.
91,91 kr. 45.955,00 kr.
1.000 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
32 Position
1 Row
2.54 mm
Wire
Tin
0501
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99