24-600-11

Aries Electronics
535-24-600-11
24-600-11

Mfr.:

Description:
IC & Component Sockets 24P DIP HDR FORK/GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,69 kr. 44,69 kr.
40,43 kr. 404,30 kr.
38,20 kr. 955,00 kr.
35,96 kr. 1.798,00 kr.
28,65 kr. 2.865,00 kr.
27,15 kr. 6.787,50 kr.
26,33 kr. 13.165,00 kr.
24,84 kr. 24.840,00 kr.
24,17 kr. 60.425,00 kr.

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
24 Position
2 Row
DIP Header
2.54 mm
Solder Pin
Gold
15.24 mm
- 55 C
+ 125 C
600
Brand: Aries Electronics
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 600 DIP Headers with Coined Contacts

Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.