181-PRS15006-12

Aries Electronics
535-181-PRS15006-12
181-PRS15006-12

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.218,59 kr. 1.218,59 kr.
1.049,62 kr. 10.496,20 kr.
1.030,08 kr. 25.752,00 kr.
1.026,72 kr. 51.336,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
PGA Sockets
181 Position
Standard PGA, ZIF, Test and Burn-In Socket
2.54 mm
Solder Tail
Gold
- 65 C
+ 125 C
Brand: Aries Electronics
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Lead Length: 3.17 mm
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99