18-3518-10T

Aries Electronics
535-18-3518-10T
18-3518-10T

Mfr.:

Description:
IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 18 PINS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,47 kr. 14,47 kr.
12,61 kr. 126,10 kr.
12,09 kr. 265,98 kr.
44 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
18 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 55 C
+ 105 C
518
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 22
Subcategory: IC & Component Sockets
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99