08-600-21

Aries Electronics
535-08-600-21
08-600-21

Mfr.:

Description:
IC & Component Sockets HEADER 8 PINS COINED CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,89 kr. 15,89 kr.
13,95 kr. 139,50 kr.
11,49 kr. 505,56 kr.
10,07 kr. 886,16 kr.
9,40 kr. 2.481,60 kr.
9,25 kr. 4.884,00 kr.
8,95 kr. 9.057,40 kr.
8,58 kr. 21.518,64 kr.

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
8 Position
2 Row
DIP Header
2.54 mm
Solder Pin
Gold
7.62 mm
- 55 C
+ 125 C
600
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 44
Subcategory: IC & Component Sockets
Unit Weight: 6,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 600 DIP Headers with Coined Contacts

Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.