AKX00032

Arduino
782-AKX00032
AKX00032

Mfr.:

Description:
Power Management IC Development Tools PRO Arduino Portenta Machine Control

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.000,32 kr. 2.000,32 kr.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
24 V
24 V
STM32H747XI
Brand: Arduino
Dimensions: 170 mm x 90 mm x 50 mm
Interface Type: Bluetooth, CAN, Ethernet, USB, WiFi
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 8
Subcategory: Development Tools
Unit Weight: 399,168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8537109170
ECCN:
EAR99

Portenta Machine Control

Arduino Portenta Machine Control adds Industrial IoT capabilities to standalone industrial machinery. The Portenta Machine Control is a fully centralized, low-power, industrial control unit. It drives equipment, machinery, and can be programmed using the Arduino framework or other embedded development platforms. Its computing power enables a wide range of predictive maintenance, and AI use cases. It enables real-time data collection from the factory floor and supports the remote control of equipment, even from the cloud.