LYNC-7123 R1.3

Arbor Technology
813-LYNC-7123R1.3
LYNC-7123 R1.3

Mfr.:

Description:
HMI Displays & Panel PCs 12" LCD, Intel N2600,8 x isolated programmable DIO, 4 DO w/3A relay, 2GB RAM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
8.954,09 kr. 8.954,09 kr.
8.746,92 kr. 87.469,20 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: HMI Displays & Panel PCs
Fanless
Resistive
Intel
N2600
LCD
1.6 GHz
2 GB
0 GB
9 V to 36 V
12.1 in
- 20 C
+ 55 C
326 mm x 259 mm x 45.5 mm
Brand: Arbor Technology
Chipsets: Intel NM10
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 2 GB
Memory Type: DDR3, SDRAM
Product Type: Panel PCs
Subcategory: Computing
Part # Aliases: 7471230013017P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99