PPI0001524

Aptiv (formerly Delphi)
649-PPI0001524
PPI0001524

Mfr.:

Description:
Automotive Connectors CMC 48W COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185
Can Dispatch Immediately
On Order:
1.500
Expected 06/07/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,77 kr. 9,77 kr.
5,87 kr. 146,75 kr.
5,66 kr. 283,00 kr.
5,48 kr. 548,00 kr.
4,33 kr. 2.598,00 kr.
4,25 kr. 5.100,00 kr.
4,05 kr. 10.935,00 kr.
3,98 kr. 20.298,00 kr.
3,92 kr. 39.984,00 kr.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Cover
48 Position
Snap-On
Black
CMC
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Height: 23.8 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 43.5 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: CMC
Width: 26.5 mm
Part # Aliases: 33500794
Unit Weight: 7,633 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

CMC Engine Management System

Aptiv (formerly Delphi) CMC Engine Management System is suitable for harsh environments thanks to its compact size and high-density connectors. The CMC series is a popular interface for engine management and electronic control units (ECUs). This system features a TPA front-holder latch for easy locking and unlocking as well as a smooth guided terminal insertion. Aptiv CMC Engine Management System offers an IP68, IPx9k rating, and an operating temperature range of -40°C to +125°C.