35254366

Aptiv (formerly Delphi)
829-35254366
35254366

Mfr.:

Description:
Automotive Connectors 2 way SHIELDPACK HV RCS890 SI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
347,86 kr. 347,86 kr.
156,36 kr. 3.752,64 kr.
153,08 kr. 9.184,80 kr.
149,95 kr. 16.194,60 kr.
141,96 kr. 71.547,84 kr.
1.008 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
2 AWG
Natural
HV RCS890 SI
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Family: SHIELDPACK
Product Type: Automotive Connectors
Factory Pack Quantity: 12
Subcategory: Automotive Connectors
Tradename: RCS
Wire Gauge Range: 2 AWG to 0 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 890 SW Connectors

Aptiv HV RCS 890 SW Connectors are high-voltage (HV) connectors designed for compact environments. The series features 600VDC maximum voltage and 210A maximum current. Aptiv HV RCS 890 SW Connectors also provide high water protection from its sealed unmated header. These connectors include a slider feature that offers easy assembly and maximum pressure surface in limited-space conditions.