35084575

Aptiv (formerly Delphi)
829-35084575
35084575

Mfr.:

Description:
Automotive Connectors 2 way SHIELDPACK HV RCS890 SI DM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
429,25 kr. 429,25 kr.
138,31 kr. 3.734,37 kr.
120,48 kr. 6.505,92 kr.
120,18 kr. 12.979,44 kr.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
Orange
HV RCS890 SI DM
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Family: SHIELDPACK
Product Type: Automotive Connectors
Factory Pack Quantity: 27
Subcategory: Automotive Connectors
Tradename: RCS
Unit Weight: 156,144 g
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
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 890 Direct Mate 2 Way Connectors

Aptiv HV RCS 890 Direct Mate 2 Way Connectors offer a 200A maximum current, 850VDC voltage, and IP67 sealing class. These connectors feature an unshielded terminal holder within the device, replacing traditional shielded headers and a sealed header in both mated and unmated positions. Direct Mate 2 Way connectors are finger-safe via plastic tips on male pins, providing cable ranges up to 50 mm2. Aptiv HV RCS 890 Direct Mate 2 Way Connectors are ideal for HV batteries, DC/DC converters, and AC/DC inverters.