13849788

Aptiv (formerly Delphi)
829-13849788
13849788

Mfr.:

Description:
Automotive Connectors LOCK SECONDARY TPA PWR PACK BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,50 kr. 13,50 kr.
7,11 kr. 177,75 kr.
6,84 kr. 342,00 kr.
6,60 kr. 660,00 kr.
5,97 kr. 2.985,00 kr.
5,78 kr. 5.780,00 kr.
4,60 kr. 11.500,00 kr.
4,50 kr. 18.000,00 kr.
4,41 kr. 52.920,00 kr.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Accessories
Terminal Position Assurance (TPA)
Snap-On
Blue
Power Pack
Bulk
Brand: Aptiv (formerly Delphi)
Family: Power-Pack
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: Power Pack
Unit Weight: 1,223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Power Pack Connectors

Aptiv Power Pack Connectors feature a 145A current rating, 48VDC maximum voltage, and IP67 sealing class rating. These power pack connectors offer high current carrying capacity, a proven terminal system, and a compact design. The pass-through connection feature accepts both straight and right-angle connectors, while the panel mount is secured in place with self-tapping screws. Aptiv Power Pack Connectors are field-proven devices in both automotive and heavy-duty applications.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.