12147067

Aptiv (formerly Delphi)
829-12147067
12147067

Mfr.:

Description:
Automotive Connectors CON DUCON 6.3 2W FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.531

Stock:
1.531 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,71 kr. 11,71 kr.
6,93 kr. 173,25 kr.
6,67 kr. 333,50 kr.
6,54 kr. 654,00 kr.
5,56 kr. 5.560,00 kr.
4,98 kr. 14.940,00 kr.
4,78 kr. 23.900,00 kr.
4,60 kr. 46.000,00 kr.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Ducon 6.3
Bulk
Application: Inline
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Current Rating: 55 A
Dimensions: 37.6 mm L x 33 mm W x 27.5 mm H
Family: Ducon
Material: Nylon
Mating Gender: Male
Mating Part Number: 12034269, 15344054, 15363993
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: Ducon
Type: 2-Way
Unit Weight: 7,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Ducon Connectors

Aptiv (formerly Delphi) Ducon™ Connection System is based on industry-leading technologies that offer superior mechanical and electrical performances for automotive and commercial vehicle applications. The robust two-piece terminal design features multiple contact points at two off-setting levels to ensure the female and male terminals retain constant conductivity during operation. This increased conductivity allows for higher current loads within smaller dimensions. Using the multiple contact-point design, Aptiv Ducon Connection System delivers exceptional electrical stability, even in high vibration applications.