VRE310JD

Apex Microtechnology
137-VRE310JD
VRE310JD

Mfr.:

Description:
Voltage References ref +10.0V, 0.6ppm, -40/85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
931,01 kr. 931,01 kr.
788,00 kr. 7.880,00 kr.
752,27 kr. 18.806,75 kr.
752,12 kr. 75.212,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Voltage References
RoHS:  
Tube
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Voltage References
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 785 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Precision Reference Devices

Apex Microtechnology Precision Reference Devices provide ultrastable sine wave outputs and a temperature coefficient over the full military temperature range. Accuracy improvement of the Apex Microtechnology Precision Reference devices is possible through a unique proprietary multipoint laser compensation technique. Significant improvements have been made in other performance parameters, including warm-up drift, line regulation, and long-term stability.

VRE310 +10V Low Noise Precision Voltage Reference

Apex Microtechnology VRE310 +10V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE310 provides an ultrastable +10V output with ±1.0mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include warm-up drift, line regulation, and long-term stability. These improvements make this series accurate and stable in an industry-standard 8-pin SMT or DIP package. Temperature coefficients are as low as 0.6 ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range depending on the model and grade. The Apex Microtechnology VRE310 is housed in a surface mount 8-pin package or a thru-hole 8-pin DIP package for maximum long-term stability.