PHAP3378R

Apem
642-PHAP3378R
PHAP3378R

Mfr.:

Description:
Tactile Switches TACT SWITCH PCB MOUNT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 778

Stock:
778 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,29 kr. 6,29 kr.
6,06 kr. 60,60 kr.
5,66 kr. 141,50 kr.
4,92 kr. 492,00 kr.
4,54 kr. 1.135,00 kr.
4,34 kr. 2.170,00 kr.
Full Reel (Order in multiples of 1300)
4,16 kr. 5.408,00 kr.
3,88 kr. 10.088,00 kr.
3,76 kr. 14.664,00 kr.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
PCB Mount
Round
(ON) - (OFF)
160 gf to 260 gf
50 mA
12 VDC
SPST
Gull Wing Lead
7.6 mm
7.6 mm
4.3 mm
PHAP33
100000 Cycles
Reel
Cut Tape
Actuator Style: Plunger
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1300
Subcategory: Switches
Type: Square Tact Switch
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
8536501900
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PHAP33 PCB Tactile Switches

APEM PHAP33 PCB Tactile Switches feature various single-pole, single-throw (SPST) momentary switch configurations. The PHAP33 series offers ultra-compact 4mm and 6mm square tact switches with excellent snap dome tactile feedback. The switches have molded-in terminals, which minimize flux or solder wicking and ensure a highly reliable long operating life. The switches are constructed of high-temperature 4/6 nylon, a UL 94HB-rated material, with silver-plated phosphor bronze or stainless steel contacts. The APEM PHAP33 PCB Tactile Switches have a 100,000-cycle electrical and mechanical life and operate within a -20°C to +70°C operating temperature range.