IPR1Z1AD2

Apem
642-IPR1Z1AD2
IPR1Z1AD2

Mfr.:

Description:
Pushbutton Switches 1A 48VDC Off-On Dark Blue Rnd Btn QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
207,31 kr. 207,31 kr.
198,96 kr. 1.989,60 kr.
198,88 kr. 4.972,00 kr.
198,51 kr. 19.851,00 kr.
195,00 kr. 48.750,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IP
Standard Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
ON - OFF
Round
2 A
24 VDC
125 VAC
IP67
Quick Connect
Black
Gold
Actuator Style: Round
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99