1383-BK

Anderson Power Products
879-1383-BK
1383-BK

Mfr.:

Description:
Heavy Duty Power Connectors PP180/SB175 #2 AWG CONTACT - BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.875

Stock:
1.875
Can Dispatch Immediately
On Order:
2.500
Expected 02/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,18 kr. 46,18 kr.
41,78 kr. 417,80 kr.
39,46 kr. 986,50 kr.
38,49 kr. 1.924,50 kr.
36,55 kr. 3.655,00 kr.
32,75 kr. 8.187,50 kr.
30,74 kr. 15.370,00 kr.
26,93 kr. 26.930,00 kr.
25,59 kr. 63.975,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
84,30 kr.
Min:
1

Similar Product

Anderson Power Products 1383
Anderson Power Products
Heavy Duty Power Connectors PP180/SB175 #2 AWG CONTACT

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SB175
Contacts
180 A
Crimp
600 V
Genderless
Silver
Copper Alloy
2 AWG
Bulk
SB
Brand: Anderson Power Products
Contact Gender: Pin (Male)
For Use With: Powerpole PP180 Series Connectors
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Technical Resources

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

SB®175 Connectors

Anderson Power Products SB®175 Connectors offer power capabilities up to 280A, 600V voltage rating, and a UL 94V-0 housing flammability rating. These connectors feature wire sizes up to 1/0 and come in either standard or chemical-resistant housing. The standard housing has a genderless design that mates with itself, while the chemical-resistant housing option offers enhanced UV and chemical resistance and an extended temperature range down to -40°C. The 3-pole SB175 connectors from Anderson Power Products add an additional position for power or grounding.

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.