SCP-LTC3114-1-EVALZ

Analog Devices
584-3114-1-EVALZ
SCP-LTC3114-1-EVALZ

Mfr.:

Description:
Power Management IC Development Tools 40V, 1A Prog. Iout Sync Buck-Boost

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
462,89 kr. 462,89 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.2 V to 40 V
3 V to 40 V
LTC3114-1
LTC3114
Brand: Analog Devices
For Use With: Universal SCP Hardware
Output Current: 1.7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SCP-LTC3114-1-EVALZ Demonstration Circuit

Analog Devices Inc. SCP-LTC3114-1-EVALZ Demonstration Circuit features the LTC3114-1, a wide operating range, synchronous monolithic buck-boost converter with programmable average output current. The circuit operates with a 2.2V to 40V input voltage range. The board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains.

Signal Chain Power Hardware Evaluation Platform

Analog Devices Inc. Signal Chain Power (SCP) Hardware Evaluation Platform enables signal chain designers to quickly develop, prototype, and evaluate complete power solutions for instrumentation, test and measurement, and industrial automation precision signal chains. The SCP leverages Power by Linear™ design expertise and shares it with signal conditioning systems engineering groups using an easy-to-configure plug-and-play system. Along with the SCP Hardware Evaluation Platform and the SCP Configurator software tool, SCP includes complete schematics, BOM, and PCB artwork for the system designer.