LTC6102IMS8#PBF

Analog Devices
584-LTC6102IMS8#PBF
LTC6102IMS8#PBF

Mfr.:

Description:
Current Sense Amplifiers Prec Zero Drift C Sense Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.943

Stock:
8.943 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,23 kr. 54,23 kr.
39,17 kr. 391,70 kr.
37,37 kr. 1.868,50 kr.
32,45 kr. 3.245,00 kr.
30,96 kr. 7.740,00 kr.
28,20 kr. 14.100,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
54,23 kr.
Min:
1

Similar Product

Analog Devices LTC6102IMS8#TRPBF
Analog Devices
Current Sense Amplifiers Prec Zero Drift C Sense Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LTC6102
1 Channel
140 kHz
4 V to 60 V
150 dB
60 pA
5 uV
60 V
4 V
275 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Zero Drift Amplifier
Brand: Analog Devices
Development Kit: DC1113A, DC1536A, DC907A-B
Output Current per Channel: 1 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.