LTC5533EDE#PBF

Analog Devices
584-LTC5533EDE#PBF
LTC5533EDE#PBF

Mfr.:

Description:
RF Detector 300MHz to 11GHz Prec 2x RF Pwr Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.538

Stock:
1.538 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
83,70 kr. 83,70 kr.
63,63 kr. 636,30 kr.
61,02 kr. 1.525,50 kr.
53,71 kr. 4.887,61 kr.
51,10 kr. 13.950,30 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RF Power Detector
300 MHz to 11 GHz
40 dB
Dual
2.7 V to 6 V
33 pF
Si
+ 85 C
- 40 C
SMD/SMT
DFN-12
Tube
Brand: Analog Devices
Product Type: RF Detector
Series: LTC5533
Factory Pack Quantity: 91
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More