LTC4120EUD#PBF

Analog Devices
584-LTC4120EUD#PBF
LTC4120EUD#PBF

Mfr.:

Description:
Wireless Charging ICs Wireless Pwr Rcv & 400mA Buck Bat Chr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
79,97 kr. 79,97 kr.
62,22 kr. 622,20 kr.
59,38 kr. 1.484,50 kr.
51,55 kr. 5.155,00 kr.
49,24 kr. 11.916,08 kr.
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Wireless Charging ICs
RoHS:  
Receivers
3.5 V to 11 V
400 mA
12.5 V to 40 V
3.5 mA
- 40 C
+ 125 C
SMD/SMT
QFN-16
Tube
Battery Type: Li-Ion, Li-Polymer
Brand: Analog Devices
Input Voltage - Max: 40 V
Input Voltage - Min: 12.5 V
Product Type: Wireless Charging ICs
Series: LTC4120
Factory Pack Quantity: 121
Subcategory: Wireless Charging
Unit Weight: 1,336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.