LTC2802IDE#PBF

Analog Devices
584-LTC2802IDE#PBF
LTC2802IDE#PBF

Mfr.:

Description:
RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109
Can Dispatch Immediately
On Order:
455
Expected 03/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
42,37 kr. 42,37 kr.
32,67 kr. 326,70 kr.
27,68 kr. 692,00 kr.
26,56 kr. 2.416,96 kr.
26,04 kr. 7.108,92 kr.
25,29 kr. 13.808,34 kr.
24,77 kr. 24.794,77 kr.
24,10 kr. 61.406,80 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
DFN-12
LTC2802
Transceiver
1 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
1.8 V
SMD/SMT
2.3 mA
- 40 C
+ 85 C
10 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current: 35 mA
Pd - Power Dissipation: 8 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.2 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 91
Subcategory: Interface ICs
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All