LTC2500CDKD-32#PBF

Analog Devices
584-2500CDKD32PBF
LTC2500CDKD-32#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 32-B Over-Smpl ADC w/ Config Dig Filt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
591,35 kr. 591,35 kr.
496,46 kr. 4.964,60 kr.
480,05 kr. 12.001,25 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2500-32
SMD/SMT
DFN-24
32 bit
1 Channel
SPI
1 MS/s
Differential
SAR
2.5 V
1.71 V to 5.25 V
104 dB
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
INL - Integral Nonlinearity: +/- 0.5 ppm
Number of Converters: 1 Converter
Pd - Power Dissipation: 24 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 128 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 104 dB
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 120 dB
Type: Oversampling ADC
Unit Weight: 805,055 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

LTC2500-32 32-Bit Oversampling ADCs

Analog Devices LTC2500-32 32-Bit Oversampling ADCs offer low noise, low power, and high performance with an integrated configurable digital filter. The LTC2500-32 ADCs feature a fully differential input range up to ±VREF, with VREF ranging from 2.5V to 5.1V, operating from a single supply. The device supports a wide common mode range from 0V to VREF simplifying analog signal conditioning requirements.