LT8604CAV#TRPBF

Analog Devices
584-LT8604CAVTRPBF
LT8604CAV#TRPBF

Mfr.:

Description:
Switching Voltage Regulators High Efficiency 42V/100mA Synchronous Bu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.290

Stock:
6.290 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
54,38 kr. 54,38 kr.
39,31 kr. 393,10 kr.
37,52 kr. 938,00 kr.
32,53 kr. 3.253,00 kr.
31,11 kr. 7.777,50 kr.
28,35 kr. 14.175,00 kr.
Full Reel (Order in multiples of 2500)
28,35 kr. 70.875,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
54,38 kr.
Min:
1

Similar Product

Analog Devices LT8604CAV#TRMPBF
Analog Devices
Switching Voltage Regulators High Efficiency 42V/100mA Synchronous Bu

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LQFN-12
Buck
5 V
1 Output
3.2 V
42 V
1.7 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LT8604
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-LT8604
Input Voltage: 3.2 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.2 V
Part # Aliases: LT8604CAV#TRMPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LT8604 Switching Voltage Regulators

Analog Devices Inc. LT8604 Switching Voltage Regulators are compact, high-speed synchronous monolithic step-down regulators that deliver up to 120mA of current. These regulators offer high efficiency at constant switching frequency up to 2.2MHz. The LT8604 switching regulators operate at a 200kHz to 2.2MHz adjustable switching frequency range and a 3.2V to 42V supply voltage range. These voltage regulators offer 35ns of fast minimum switch-on time and are AEC qualified. The LT8604 regulators are available in a small 10-lead 3mm x 2mm side-wettable DFN package. Applications include industrial sensors, industrial Internet-of-Things (IoT), 4mA to 20mA current loops, flow meters, and automotive housekeeping supplies.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.