LT6557CDHC#PBF

Analog Devices
584-LT6557CDHC#PBF
LT6557CDHC#PBF

Mfr.:

Description:
Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
73,11 kr. 73,11 kr.
56,77 kr. 567,70 kr.
54,16 kr. 1.354,00 kr.
47,00 kr. 3.431,00 kr.
44,91 kr. 13.113,72 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT6557
3 Channel
500 MHz
2200 V/us
100 mA
70 uA
7.5 V
3 V
22.5 mA
SMD/SMT
DFN-16
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Product Type: Video Amplifiers
Factory Pack Quantity: 73
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.