LT1787HVHS8#PBF

Analog Devices
584-LT1787HVHS8#PBF
LT1787HVHS8#PBF

Mfr.:

Description:
Current Sense Amplifiers Prec, Hi Side C Sense Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
97,58 kr. 97,58 kr.
74,08 kr. 740,80 kr.
71,02 kr. 3.551,00 kr.
62,59 kr. 6.259,00 kr.
59,53 kr. 11.906,00 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LT1787
1 Channel
115 kHz
2.5 V to 60 V
120 dB
40 uV
60 V
2.5 V
60 uA
1 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Side Current Sense Amplifier
Brand: Analog Devices
Development Kit: DC907A-B
Gain V/V: 8 V/V
Output Current per Channel: 50 uA
Product: Precision Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 1,417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.