HMC521ALC4

Analog Devices
584-HMC521ALC4
HMC521ALC4

Mfr.:

Description:
RF Mixer Mixers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
315,93 kr. 315,93 kr.
270,87 kr. 2.708,70 kr.
258,79 kr. 6.469,75 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
315,93 kr.
Min:
1

Similar Product

Analog Devices HMC521ALC4TR
Analog Devices
RF Mixer Mixer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
8.5 GHz to 13.5 GHz
9.5 dB
14 dB
8.5 GHz to 13.5 GHz
0 Hz to 3.5 GHz
+ 85 C
- 40 C
SMD/SMT
LGA-24
Brand: Analog Devices
Development Kit: EV1HMC521ALC4
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 16 dBm
P1dB - Compression Point: 7.5 dBm
Packaging: Cut Tape
Pd - Power Dissipation: 460 mW
Product Type: RF Mixer
Series: HMC521
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 39,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More