ADUM7641CRQZ

Analog Devices
584-ADUM7641CRQZ
ADUM7641CRQZ

Mfr.:

Description:
Digital Isolators 1 kV Six-Channel Digital Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.761

Stock:
4.761 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
71,99 kr. 71,99 kr.
55,95 kr. 559,50 kr.
53,41 kr. 1.335,25 kr.
46,33 kr. 5.188,96 kr.
44,24 kr. 12.387,20 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
71,99 kr.
Min:
1

Similar Product

Analog Devices ADUM7641CRQZ-RL7
Analog Devices
Digital Isolators 1 kV Six-Channel Digital Isolators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM7641
SMD/SMT
QSOP-20
6 Channel
Bidirectional
25 Mb/s
1000 Vrms
Magnetic Coupling
5.5 V
3 V
15 mA, 38 mA
14 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Maximum Fall Time: 2.8 ns
Maximum Rise Time: 2.8 ns
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 56
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All