ADUM6028-3WBRIZ-RL

Analog Devices
584-UM6028-3WBRIZ-RL
ADUM6028-3WBRIZ-RL

Mfr.:

Description:
DC/DC Converters - SMD isoPower 5kV,LowEMI,300mW pwr, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
58,78 kr. 88.170,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
68,04 kr.
Min:
1

Similar Product

Analog Devices ADUM6028-3WBRIZ
Analog Devices
DC/DC Converters - SMD isoPower 5kV, LowEMI,300mW pwr, 3.3V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
3.3 V
3.135 V
3.465 V
60 mA
5 kV
SOIC-8
7.4 mm
6.05 mm
2.65 mm
ADUM6028
Brand: Analog Devices
Input Voltage: 3.135 V to 3.465 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Qualification: AEC-Q100
Factory Pack Quantity: 1500
Subcategory: DC-DC Converters
Part # Aliases: ADUM6028-3WBRIZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADuM6020 & ADuM6028 isoPower® DC-to-DC Converters

Analog Devices ADuM6020 and ADuM6028 isoPower® DC-to-DC Converters are low-emission, isolated DC-to-DC Converters based on iCoupler® technology. Analog Devices ADuM5020 and ADuM5028 Converters provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer Printed Circuit Board (PCB) with ferrites.