ADUM3401ARWZ-RL

Analog Devices
584-ADUM3401ARWZ-R
ADUM3401ARWZ-RL

Mfr.:

Description:
Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439
Can Dispatch Immediately
On Order:
2.600
Expected 11/12/2025
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
54,31 kr. 54,31 kr.
36,93 kr. 369,30 kr.
34,61 kr. 865,25 kr.
31,26 kr. 3.126,00 kr.
28,20 kr. 7.050,00 kr.
27,45 kr. 13.725,00 kr.
Full Reel (Order in multiples of 1000)
27,38 kr. 27.380,00 kr.
23,80 kr. 47.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
54,91 kr.
Min:
1

Similar Product

Analog Devices ADUM3401ARWZ
Analog Devices
Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3401
SMD/SMT
SOIC-16
4 Channel
Bidirectional
1 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
1.6 mA, 2.5 mA
100 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Operating Supply Voltage: 5.5 V
Product Type: Digital Isolators
Pulse Width: 1000 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All