ADUM3160BRWZ-RL

Analog Devices
584-ADUM3160BRWZ-R
ADUM3160BRWZ-RL

Mfr.:

Description:
Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.448

Stock:
13.448 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
81,39 kr. 81,39 kr.
64,38 kr. 643,80 kr.
61,32 kr. 1.533,00 kr.
53,26 kr. 5.326,00 kr.
50,88 kr. 12.720,00 kr.
Full Reel (Order in multiples of 1000)
50,88 kr. 50.880,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
81,39 kr.
Min:
1

Similar Product

Analog Devices ADUM3160BRWZ
Analog Devices
Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3160
SMD/SMT
SOIC-16
2 Channel
Bidirectional
12 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3.1 V
6 mA
60 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Forward Channels: 2 Channel
Maximum Fall Time: 300 ns
Maximum Rise Time: 300 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: USB 2.0
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: USB Isolated Transceiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.