ADT7320UCPZ-R2

Analog Devices
584-ADT7320UCPZ-R2
ADT7320UCPZ-R2

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.25C accurate SPI Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.257

Stock:
1.257 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
91,39 kr. 91,39 kr.
77,06 kr. 385,30 kr.
71,62 kr. 716,20 kr.
64,90 kr. 1.622,50 kr.
60,35 kr. 3.017,50 kr.
56,17 kr. 5.617,00 kr.
Full Reel (Order in multiples of 250)
56,17 kr. 14.042,50 kr.
50,21 kr. 25.105,00 kr.
48,71 kr. 48.710,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
73,63 kr.
Min:
1

Similar Product

Analog Devices ADT7320UCPZ-RL7
Analog Devices
Board Mount Temperature Sensors 0.25 C Accurate, 16-Bit Digital SPI Temperature Sensor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.25 C
- 40 C
+ 125 C
SPI
2.7 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Operating Supply Current: 230 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: ADT7320
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

ADT7320/ADT7420 Digital Temperature Sensors

Analog Devices Inc. ADT7320/ADT7420 Digital Temperature Sensors are ±0.25°C accurate SPI/I²C digital temperature sensors that provide excellent performance over a -40°C to +150°C temperature range. The ADT7320/ADT7420 Digital Sensors include an internal band gap reference, a temperature sensor, and a 16-bit ADC to monitor and digitize the temperature to a resolution of 0.0078°C. Using the SPI/I2C serial interface, designers can change the default ADC resolution set at 13 bits (0.0625°C) to meet their application requirements. Operating at 3.3V, the ADT7320/ADT7420 sensors are guaranteed to operate over the 2.7V to 5.5V supply voltage range with a typical supply current of 210μA. The ADT7320/ADT7420 sensors include a shutdown mode that powers down the device and delivers a typical shutdown current of 2μA at 3.3V. The Analog Devices ADT7320/ADT7420's high accuracy makes the sensors ideal for instrumentation, industrial, and medical applications.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.