ADPL42002ACPZN2.5-R7

Analog Devices
584-ADP4202ACPZN25R
ADPL42002ACPZN2.5-R7

Mfr.:

Description:
LDO Voltage Regulators 20V 200mA LDO 2.5Vo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.987

Stock:
2.987 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,41 kr. 11,41 kr.
7,06 kr. 70,60 kr.
5,94 kr. 148,50 kr.
4,86 kr. 486,00 kr.
4,24 kr. 1.060,00 kr.
4,01 kr. 2.005,00 kr.
3,37 kr. 3.370,00 kr.
Full Reel (Order in multiples of 3000)
3,08 kr. 9.240,00 kr.
2,81 kr. 16.860,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
LFCSP-6
2.5 V
200 mA
1 Output
80 uA
2.7 V
20 V
78 dB
Fixed
- 40 C
+ 125 C
220 mV
ADPL42002
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 450 mV
Ib - Input Bias Current: 1000 nA
Line Regulation: 0.015 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 80 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADPL42002 CMOS LDO Linear Regulators

Analog Devices Inc. ADPL42002 CMOS LDO Linear Regulators feature low noise and operate from 2.7V to 20V range, providing up to 200mA of output current. These regulators are ideal for regulating high-performance analog and mixed-signal circuits operating from 19V down to 1.2V rails. The ADPL42002 regulators utilize an advanced proprietary architecture to provide high power supply rejection, low noise, and achieve excellent line and load transient response. The output noise of the regulators is 20μVRMS independent of the output voltage for the fixed options of 5V or less. These regulators are available in four fixed output voltage options, with each fixed output voltage being adjustable above the initial set-point with an external feedback divider. Typical applications include precision amplifiers, ADC and DAC circuits, communications, infrastructure, healthcare, industrial, and instrumentation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.