ADMV4530BCCZ

Analog Devices
584-ADMV4530BCCZ
ADMV4530BCCZ

Mfr.:

Description:
Up-Down Converters Dual-mode, Ka Band Upconverter with Integrated Fractional-N PLL and VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
593,22 kr. 593,22 kr.
498,10 kr. 4.981,00 kr.
481,54 kr. 12.038,50 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Up Converters
27 GHz to 31 GHz
2.7 GHz
25.6 GHz to 30 GHz
21 dB
19 dBm
3.8 V to 4.2 V
190 mA
+ 85 C
SMD/SMT
LGA-40
Cut Tape
Brand: Analog Devices
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 29 dBm
Product Type: Up-Down Converters
Series: 584-ADMV4530
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.9 V, 3.4 V, 4.2 V
Supply Voltage - Min: 1.7 V, 3.2 V, 3.8 V
Part # Aliases: ADMV4530BCCZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.h

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADMV4530 Upconverter with Integrated PLL+VCO (27-31GHz)

Analog Devices Inc. ADMV4530 Upconverter with Integrated PLL+VCO (27GHz to 31GHz) features an In-phase/Quadrature (I/Q) mixer that is ideally suited for next-generation Ka-band satellite communications. An integrated low-phase noise, fractional-N Phase-Locked Loop (PLL) with a Voltage Controlled Oscillator (VCO), and internal  2x multiplier generate the necessary on-chip Local Oscillator  (LO) signal for the I/Q mixer. These aspects eliminate the need for external frequency synthesis. The VCO uses an internal autocalibration routine that allows the PLL to select the necessary settings and  locks in approximately 100μs.