ADL8109ACPZN-R7

Analog Devices
584-ADL8109ACPZN-R7
ADL8109ACPZN-R7

Mfr.:

Description:
RF Amplifier LNA, High Input Power, 1 to 20 GHz

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1.060,66 kr. 3.181.980,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
1.301,62 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
1 GHz to 20 GHz
3 V to 6 V
110 mA
14.5 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
LFCSP-8
Si
16.5 dBm
28.5 dBm
- 55 C
+ 125 C
ADL8109
Reel
Brand: Analog Devices
Development Kit: ADL8109-EVALZ
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.6 W
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz to 8 GHz
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADL8109 Low Noise Amplifier

Analog Devices ADL8109 Low Noise Amplifier is a 1GHz to 20GHz low noise amplifier (LNA) with 36.5dBm RF input power survivability. The ADL8109 has a gain of 15dB, an output power for 1dB compression (OP1dB) of 16dBm, a typical output third-order intercept (OIP3) of 28dBm, and a noise figure of 3dB from 8GHz to 18GHz. This LNA operates on a 5V supply voltage (VDD) with a 110mA nominal quiescent current (IDQ). The ADL8109 also features an RF input and output internally matched to 50Ω.