ADL5335ACPZN

Analog Devices
584-ADL5335ACPZN
ADL5335ACPZN

Mfr.:

Description:
Special Purpose Amplifiers Macro Tx DGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
202,46 kr. 202,46 kr.
176,21 kr. 1.762,10 kr.
168,30 kr. 4.207,50 kr.
150,54 kr. 15.054,00 kr.
150,47 kr. 37.617,50 kr.
2.940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
ADL5335
Variable Gain Amplifiers
1 Channel
29 dB
5.25 V
4.75 V
125 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Tray
Brand: Analog Devices
Development Kit: EV-ADL5335SD1Z
Input Type: Differential
Moisture Sensitive: Yes
NF - Noise Figure: 13.5 dB
Pd - Power Dissipation: 725 mW
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Amplifier ICs
Voltage Gain dB: 20 dB
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
5A991.g

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.