ADG1433YCPZ-REEL7

Analog Devices
584-ADG1433YCPZ-R7
ADG1433YCPZ-REEL7

Mfr.:

Description:
Analogue Switch ICs +/-15V Triple SPDT Switch 5ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.556

Stock:
3.556 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
63,93 kr. 63,93 kr.
49,39 kr. 493,90 kr.
47,07 kr. 1.176,75 kr.
40,96 kr. 4.096,00 kr.
39,09 kr. 9.772,50 kr.
Full Reel (Order in multiples of 1500)
39,09 kr. 58.635,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LFCSP-16
3 Channel
3 x SPDT
4.7 Ohms
5 V
16.5 V
+/- 5 V
+/- 16.5 V
170 ns
75 ns
- 40 C
+ 125 C
ADG1433
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Pd - Power Dissipation: 6.6 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Current - Max: 475 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 115 mA
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.