ADF4355BCPZ

Analog Devices
584-ADF4355BCPZ
ADF4355BCPZ

Mfr.:

Description:
Phase Locked Loops - PLL Wideband PLL w/ int ultra low noise VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
446,41 kr. 446,41 kr.
375,54 kr. 3.755,40 kr.
357,18 kr. 8.929,50 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
250 MHz
10 MHz
54 MHz to 6.8 GHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 62 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4355
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADF435x Microwave Wideband Synthesizers

Analog Devices ADF435x Microwave Wideband Synthesizers can integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency. Using a series of frequency dividers, ADF435x can operate from 35MHz to 6800MHz.