ADF4351BCPZ-RL7

Analog Devices
584-ADF4351BCPZ-R7
ADF4351BCPZ-RL7

Mfr.:

Description:
Phase Locked Loops - PLL 34-4400MHz PLL with Integrated VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.547

Stock:
3.547
Can Dispatch Immediately
On Order:
4.500
Expected 11/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
155,62 kr. 155,62 kr.
121,75 kr. 1.217,50 kr.
116,23 kr. 2.905,75 kr.
103,99 kr. 10.399,00 kr.
Full Reel (Order in multiples of 1500)
103,99 kr. 155.985,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Synthesizer/VCO Integer-N
1 Circuit
4.4 GHz
35 MHz
35 MHz to 4.4 GHz
3.6 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 110 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4351
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 67,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADF435x Microwave Wideband Synthesizers

Analog Devices ADF435x Microwave Wideband Synthesizers can integrate fractional-N or integer-N phase-locked loop (PLL) frequency synthesizers when combined with an external loop filter and an external reference frequency. Using a series of frequency dividers, ADF435x can operate from 35MHz to 6800MHz.