ADF4112BCPZ

Analog Devices
584-ADF4112BCPZ
ADF4112BCPZ

Mfr.:

Description:
Phase Locked Loops - PLL DUAL PLL, 3.0/0.5GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
61,02 kr. 61,02 kr.
45,73 kr. 457,30 kr.
43,64 kr. 1.091,00 kr.
37,82 kr. 3.782,00 kr.
36,11 kr. 9.027,50 kr.
32,97 kr. 16.155,30 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Integer-N
1 Circuit
3 GHz
5 MHz
5.5 V
2.7 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-20
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 6.5 mA
Operating Supply Voltage: 5 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4112
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More