ADCMP581BCPZ-RL7

Analog Devices
584-ADCMP581BCPZ-R7
ADCMP581BCPZ-RL7

Mfr.:

Description:
Analog Comparators Dual Supply, ECL on XFCB3.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
110,78 kr. 166.170,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
172,10 kr.
Min:
1

Similar Product

Analog Devices ADCMP581BCPZ-WP
Analog Devices
Analog Comparators Dual Supply, ECL on XFCB3.0

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
LFCSP-16
1 Channel
ECL
35 ps
General Purpose
- 5.2 V
5 V
34 mA
10 mV
30 uA
- 40 C
+ 85 C
ADCMP581
Reel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 60 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-ADCMP581BCPZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 240 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 150 ps
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.