ADA4927-1YCPZ-R7

Analog Devices
584-ADA4927-1YCPZ-R7
ADA4927-1YCPZ-R7

Mfr.:

Description:
Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.285

Stock:
6.285 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
73,56 kr. 73,56 kr.
57,67 kr. 576,70 kr.
53,79 kr. 1.344,75 kr.
50,36 kr. 5.036,00 kr.
Full Reel (Order in multiples of 1500)
50,28 kr. 75.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
93,70 kr.
Min:
1

Similar Product

Analog Devices ADA4927-1YCPZ-R2
Analog Devices
Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADA4927-1
1 Channel
2.3 GHz
5000 V/us
- 93 dB
65 mA
15 uA
300 uV
11 V
4.5 V
20 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gain V/V: 0.97 V/V
Maximum Input Resistance: 120 kOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.