ADA4891-1WARJZ-R7

Analog Devices
584-ADA4891-1WARJZR7
ADA4891-1WARJZ-R7

Mfr.:

Description:
High Speed Operational Amplifiers High Spd CMOS RR Video Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
3.000
Expected 06/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,20 kr. 23,20 kr.
14,99 kr. 149,90 kr.
13,95 kr. 348,75 kr.
12,09 kr. 1.209,00 kr.
11,34 kr. 2.835,00 kr.
9,92 kr. 4.960,00 kr.
8,21 kr. 8.210,00 kr.
Full Reel (Order in multiples of 3000)
7,61 kr. 22.830,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
ADA4891-1
1 Channel
105 MHz
170 V/us
83 dB
88 dB
125 mA
50 nA
3.1 mV
5.5 V
2.7 V
4.4 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
AEC-Q100
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 25 MHz
3 dB Bandwidth: 240 MHz
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Development Kit: ADA4891-1ARJ-EBZ
Gain Error: 0.05 %
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: - 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.