ADA4522-1ARZ-RL

Analog Devices
584-ADA4522-1ARZ-RL
ADA4522-1ARZ-RL

Mfr.:

Description:
Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.946

Stock:
1.946 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,91 kr. 29,91 kr.
19,92 kr. 199,20 kr.
18,35 kr. 458,75 kr.
15,96 kr. 1.596,00 kr.
15,14 kr. 3.785,00 kr.
13,58 kr. 6.790,00 kr.
11,41 kr. 11.410,00 kr.
Full Reel (Order in multiples of 2500)
11,41 kr. 28.525,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
29,91 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
29,91 kr.
Min:
1

Similar Product

Analog Devices ADA4522-1ARZ
Analog Devices
Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2.7 MHz
1.7 V/us
1.5 uV
50 pA
55 V
4.5 V
840 uA
14 mA
135 dB
5.8 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
ADA4522-1
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 6.5 MHz
Amplifier Type: Zero Drift Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 0.8 fA/sqrt Hz
Input Type: Ground Sense
Ios - Input Offset Current: 500 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Settling Time: 12 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.003 %
Voltage Gain dB: 137 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

ADA4522 Operational Amplifiers

Analog Devices ADA4522 Operational Amplifiers include Single Channel (ADA4522-1), Dual Channel (ADA4522-2), and Quad Channel (ADA4522-4) Op Amps. These zero-drift Op Amps operate in a 4.5V to 55V supply voltage range, exhibit exceptional noise performance and are optimized for total accuracy over time, temperature, and voltage conditions. The design combines the ease-of-use of a precision operational amplifier with the extremely low offset and drift of a zero-drift Op Amp. ADA4522 Op Amps minimize system noise, board space, and development time by using on-chip electromagnetic interference (EMI) filtering and eliminating the requirement for calibration circuitry.