ADA4254ACPZ-R7

Analog Devices
584-ADA4254ACPZ-R7
ADA4254ACPZ-R7

Mfr.:

Description:
Instrumentation Amplifiers PGiA enabling universal modules w/SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.522

Stock:
1.522
Can Dispatch Immediately
On Order:
1.500
Expected 16/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
73,56 kr. 73,56 kr.
57,22 kr. 572,20 kr.
54,53 kr. 1.363,25 kr.
47,37 kr. 4.737,00 kr.
45,21 kr. 11.302,50 kr.
Full Reel (Order in multiples of 1500)
45,21 kr. 67.815,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
73,63 kr.
Min:
1

Similar Product

Analog Devices ADA4254ACPZ
Analog Devices
Instrumentation Amplifiers PGiA enabling universal modules w/SIL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
1 Channel
2.3 MHz
1.9 V/us
116 dB
450 pA
3 uV
28 V
5 V
1.3 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-28
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

ADA4254 High-Voltage Low-Power PGIA

Analog Devices Inc. ADA4254 High-Voltage Low-Power Programmable Gain Instrumentation Amplifier (PGIA) is designed for process control and industrial applications. The ADA4254 features twelve binary-weighted gains ranging from 1/16 V/V to 128 V/V and three scaling gain options of 1.0 V/V, 1.25 V/V, and 1.375 V/V, resulting in thirty-six possible gain settings. The power consumption of the ADA4254 is only 22mW, making the device an ideal choice for industrial systems that demand precision, robustness, and low power.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.