AD9717BCPZRL7

Analog Devices
584-AD9717BCPZR7
AD9717BCPZRL7

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 14B, Low Power D-A Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.276

Stock:
3.276 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
197,32 kr. 197,32 kr.
166,73 kr. 1.667,30 kr.
159,27 kr. 3.981,75 kr.
142,34 kr. 14.234,00 kr.
Full Reel (Order in multiples of 750)
142,34 kr. 106.755,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
197,32 kr.
Min:
1

Similar Product

Analog Devices AD9717BCPZ
Analog Devices
Digital to Analog Converters - DAC Dual 14B, Low Power D-A Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD9717
14 bit
125 MS/s
2 Channel
Current
Parallel
1.7 V to 3.5 V
1.7 V to 3.5 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD9717-DPG2-EBZ
DNL - Differential Nonlinearity: +/- 1.2 LSB
INL - Integral Nonlinearity: +/- 1.3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.