AD8417R-EVALZ

Analog Devices
584-AD8417R-EVALZ
AD8417R-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools 8 lead SOIC Evaluation Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
196,12 kr. 196,12 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
AD8417
Bulk
Brand: Analog Devices
For Use With: Current Sense Amplifier
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Series: AD8417
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 317,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AD8417 Evaluation Boards

Analog Devices Inc. AD8417 Evaluation Boards are designed to evaluate the AD8417 current sense amplifiers. The AD8417 Bidirectional Current Sense Amplifiers feature a 60V/V initial gain and a maximum ±0.3% gain error across the entire temperature range (-40°C to +150°C). The board is designed for easy configuration of different modes of operation.