AD8336-EVALZ

Analog Devices
584-AD8336-EVALZ
AD8336-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools Gen Purpose, Single End VGA Eval Bd

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
842,68 kr. 842,68 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Variable Gain Amplifiers
AD8336
12 V
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Current: 25 mA
Product Type: Amplifier IC Development Tools
Series: AD8336
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 163,296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99