AD8309ARUZ-REEL7

Analog Devices
584-AD8309ARUZ-R7
AD8309ARUZ-REEL7

Mfr.:

Description:
Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.619

Stock:
1.619 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
200,82 kr. 200,82 kr.
169,79 kr. 1.697,90 kr.
162,11 kr. 4.052,75 kr.
144,95 kr. 14.495,00 kr.
Full Reel (Order in multiples of 1000)
144,95 kr. 144.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
200,82 kr.
Min:
1

Similar Product

Analog Devices AD8309ARUZ
Analog Devices
Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Logarithmic Amplifiers
RoHS:  
AD8309
Logarithmic Amplifier
1 Channel
3.5 MHz
6.5 V
2.7 V
16 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8309-EVALZ
Dynamic Range dB: 100 dB
Pd - Power Dissipation: 800 mW
Product: Logarithmic Amplifiers
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.