AD8153ACPZ-RL7

Analog Devices
584-AD8153ACPZ-R7
AD8153ACPZ-RL7

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Single Buffer 2:1 Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 332 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
126,97 kr. 126,97 kr.
105,19 kr. 1.051,90 kr.
100,78 kr. 2.519,50 kr.
88,77 kr. 8.877,00 kr.
Full Reel (Order in multiples of 1500)
88,77 kr. 133.155,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
126,97 kr.
Min:
1

Similar Product

Analog Devices AD8153ACPZ
Analog Devices
Analogue & Digital Crosspoint ICs Single Buffer 2:1 Switch

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
AD8153
Digital Crosspoint Switches
1 x 2, 2 x 1
3.2 Gb/s
CML
CML
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8153-EVALZ
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1500
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.3

Digital Crosspoint Switches

Analog Devices Digital Crosspoint Switches are high-speed crosspoint and 2:1 multiplexer and demultiplexer switches. These switches are ideal for WDM, enterprise, and metro networking systems commonly employed by internet service providers, data centers, and storage area networks.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.