AD8115ASTZ

Analog Devices
584-AD8115ASTZ
AD8115ASTZ

Mfr.:

Description:
Analogue & Digital Crosspoint ICs TQFP 300MHz 16x16 G=+2 Crosspoint Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.448,58 kr. 1.448,58 kr.
1.234,03 kr. 12.340,30 kr.
1.180,47 kr. 29.511,75 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
AD8115
Video Crosspoint Switches
16 x 16
5 V
- 40 C
+ 85 C
SMD/SMT
LQFP-100
Tray
Bandwidth: 200 MHz
Brand: Analog Devices
Development Kit: AD8115-EVAL
Maximum Dual Supply Voltage: +/- 5.5 V
Minimum Dual Supply Voltage: +/- 4.5 V
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 90
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Crosspoint Switches

Analog Devices Buffered Analog Crosspoint Switches are designed for routing high-speed signals, including composite video and component video. These composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The buffered crosspoint switches offer -3dB signal bandwidth from 60MHz to 750MHz.